You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PICO TECHNOLOGY PICOSCOPE 6406E
PC USB Oscilloscope, PicoScope 6000E Series, 4 Channel, 1 GHz, 5 GSPS, 2 Gpts, 350 ps
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PICOSCOPE 6406E
- Order Code:
- 3768854
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- PICOSCOPE 6406E Datasheet
Product Range Selector (PicoScope 6000E Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PicoScope 6000E Series
- :
- 4 Channel
- :
- 1GHz
- :
- 5GSPS
- :
- 2 Gpts
- :
- 350ps
- :
- 6406E PC OSC, 4x Passive Probe, Power Supply, Localized IEC Mains Lead, 1.8m USB Cable, Case, QSG
- :
- 5 Years
- :
- -
Technical Documents (1)
Product Overview
- Supports up to 16 digital MSO channels
- 200ms capture time at 5GS/s
- Up to 2GS capture memory
- 300000 waveforms per second update rate
- PicoScope, PicoLog® and PicoSDK® software included
- 21 serial protocol decoder / analysers included
- Mask limit testing and user-definable alarms
- High-resolution time-stamping of waveforms
- Over ten million DeepMeasure™ results per acquisition
- Advanced triggers: edge, window, pulse width, window pulse width, dropout, interval, runt and logic
Contents
PicoScope 6000E Series PC oscilloscope, P2056 500 MHz 10:1 passive probes (4), P2036 300 MHz 10:1 passive probes (4), User’s Guide, 12V power adaptor, universal input, Localized IEC mains lead, USB cable, 1.8m, Storage/carry case.
Available for back order
More stock available to supplier lead times which is approximately 2/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,074,753.16 (¥2,282,228.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.