You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PICO TECHNOLOGY PICOSCOPE 4824A
PC USB Oscilloscope, PicoScope 4000A Series, 8 Channel, 20 MHz, 80 MSPS, 256 Mpts, 17.5 ns
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PICOSCOPE 4824A
- Order Code:
- 3625401
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PicoScope 4000A Series
- Technical Datasheet:
- PICOSCOPE 4824A Datasheet
Product Range Selector (PicoScope 4000A Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PicoScope 4000A Series
- :
- 8 Channel
- :
- 20MHz
- :
- 80MSPS
- :
- 256 Mpts
- :
- 17.5ns
- :
- PicoScope 4824A Oscilloscope, 4x TA375 Probe, USB 3.0 Cable 1.8m, Quick Start Guide
- :
- 5 Years
- :
- -
Technical Documents (1)
Product Overview
- 10000 segment waveform buffer
- 14-bit resolution AWG
- Low-cost and portable
- SuperSpeed USB 3.0 interface
- Split-screen waveform viewing
- Up to 70dB SFDR
- Advanced digital triggering
- Serial bus decoding
- PicoScope, PicoLog and PicoSDK® software included
- Dimension is 190 x 170 x 40mm (including connectors)
Contents
PicoScope 4824A oscilloscope, 4x TA375 probe, USB 3.0 cable 1.8m, Quick start guide.
25 In stock
25 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available on 2/4/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/3/25
10 more will be available on 2/4/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥413,737.50 (¥455,111.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.