You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PICO TECHNOLOGY PICOSCOPE 6424E
PC USB Oscilloscope, 5 Years, PicoScope 6000E Series, 4 Channel, 500 MHz, 5 GSPS, 4 Gpts, 850 ps
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PICOSCOPE 6424E
- Order Code:
- 3440193
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PicoScope 6000E Series
- Technical Datasheet:
- PICOSCOPE 6424E Datasheet
Product Range Selector (PicoScope 6000E Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PicoScope 6000E Series
- :
- 4 Channel
- :
- 500MHz
- :
- 5GSPS
- :
- 4 Gpts
- :
- 850ps
- :
- 6424E PC OSC, 4x Passive Probe, Power Supply, Localized IEC Mains Lead, 1.8m USB Cable, Case, QSG
- :
- 5 Years
- :
- -
Technical Documents (1)
Product Overview
- Mask limit testing and user-definable alarms
- High-resolution time-stamping of waveforms
- Over ten million DeepMeasure™ results per acquisition
- 500MHz bandwidth (–3dB), < 850ps rise time
- Dimension is 245 x 192 x 61.5mm
- Operating temperature range from 0 to 40°C, 5 years warranty
- Designed to meet safety compliance EN 61010-1:2010 + A1:2019
- USB 3.0 SuperSpeed (USB 2.0 compatible) PC connectivity
- Scope, XY scope, persistence, spectrum display modes
Contents
PICOSCOPE 6424E oscilloscope, P2056 500MHz 10:1 passive probes (4), User’s guide, 12V power adapter, Localized IEC mains lead, USB cable, Storage/carry case.
3 In stock Need more?
3 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,412,174.08 (¥1,553,391.49) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.