You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PICO TECHNOLOGY PICOSCOPE 6404E

PC USB Oscilloscope, 5 Years, PicoScope 6000E Series, 4 Channel, 500 MHz, 5 GSPS, 2 Gpts, 850 ps

PICO TECHNOLOGY PICOSCOPE 6404E
PICO TECHNOLOGY PICOSCOPE 6404E
PICO TECHNOLOGY PICOSCOPE 6404E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 6404E
Order Code:
3440192
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (PicoScope 6000E Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PicoScope 6000E Series

:
4 Channel

:
500MHz

:
5GSPS

:
2 Gpts

:
850ps

:
6404E PC OSC, 4x Passive Probe, Power Supply, Localized IEC Mains Lead, 1.8m USB Cable, Case, QSG

:
5 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

PICOSCOPE 6404E is a PicoScope 6000E series fixed-resolution oscilloscope provide 8 bits of vertical resolution, with 500MHz bandwidth and 5 GS/s sampling rate. Ideal for design engineers working with high-performance embedded systems, signal processing, power electronics, mechatronics and automotive designs, and for researchers and scientists working on multi-channel high-performance experiments in physics labs, particle accelerators and similar facilities.
  • 4 channels
  • 300 000 waveforms per second update rate
  • PicoScope, PicoLog® and PicoSDK® software included
  • 21 serial protocol decoder / analysers included
  • Mask limit testing and user-definable alarms
  • High-resolution time-stamping of waveforms
  • Over ten million DeepMeasure™ results per acquisition
  • Edge, window, pulse width, window pulse width, level dropout, window dropout, interval, runt, logic
  • Dimension is 245 x 192 x 61.5mm

Contents

PicoScope 6000E Series PC oscilloscope, P2056 500MHz 10:1 passive probes (4), User’s guide, 12V power adaptor universal input, Localized IEC mains lead, USB cable 1.8m, Storage/carry case.

2 In stock Need more?

2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,181,529.47 ( ¥1,299,682.42  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,181,529.47 (¥1,299,682.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --