You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PICO TECHNOLOGY PICOSCOPE 6403E
PC USB Oscilloscope, 5 Years, PicoScope 6000E Series, 4 Channel, 300 MHz, 5 GSPS, 1 Gpts, 1.3 ns
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PICOSCOPE 6403E
- Order Code:
- 3440191
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PicoScope 6000E Series
Product Range Selector (PicoScope 6000E Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PicoScope 6000E Series
- :
- 4 Channel
- :
- 300MHz
- :
- 5GSPS
- :
- 1 Gpts
- :
- 1.3ns
- :
- 6403E PC OSC, 4x Passive Probe, Power Supply, Localized IEC Mains Lead, 1.8m USB Cable, Case, QSG
- :
- 5 Years
- :
- -
Technical Documents (0)
Product Overview
- Rise time is less than 1.3 ns, 1Gsamples capture memory
- 300 000 waveforms per second update rate
- 200ms capture time at 5GS/s
- Supports up to 16 digital MSO channels
- 38 serial protocol decoder/analysers included
- Mask limit testing and user-definable actions
- High-resolution time-stamping of waveforms
- Over ten million DeepMeasure™ results per acquisition
- Advanced triggers included
- Dimension is 245 x 192 x 61.5 mm
Contents
PicoScope 6000E Series PC oscilloscope, P2036 300MHz 10:1 passive probes (4), User’s Guide, 12V power adaptor, universal input, Localized IEC mains lead, USB cable 1.8m, Storage/carry case.
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥787,336.85 (¥866,070.54) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.