You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PICO TECHNOLOGY PICOSCOPE 5442D
PC USB Oscilloscope, PicoScope 5000D Series, 4 Channel, 60 MHz, 1 GSPS, 512 Mpts, 5.8 ns
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PICOSCOPE 5442D
- Order Code:
- 2893190
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PicoScope 5000D Series
- Also Known As:
- PQ146
- Technical Datasheet:
- PICOSCOPE 5442D Datasheet
Product Range Selector (PicoScope 5000D Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PicoScope 5000D Series
- :
- 4 Channel
- :
- 60MHz
- :
- 1GSPS
- :
- 512 Mpts
- :
- 5.8ns
- :
- PicoScope 5242D, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, TA146 USB2 Double Headed Cable, PS011 AC Power Adaptor 5V, Quick Start Guide
- :
- 5 Years
- :
- USB
Technical Documents (2)
Product Overview
- FlexRes 8 to 16bit hardware resolution
- 1GS/s, 500MS/s and 62.5MS/s sampling at 8, 12 and 16bit resolution
- Up to 512MS capture memory
- 130,000 waveforms per second
- Mask limit testing, serial decoding as standard (18 protocols) and advanced triggering
- Automatic measurements, math channels, XY mode and segmented memory
- USB 3.0 connection for continuous high-speed data streaming
Applications
Test & Measurement
Contents
Oscilloscope, 1.8m TA155 Pico blue USB 3 cable, TA375 probes, PS011 5V 3A PSU, Quick start guide.
Footnotes
Also Known As
30 In stock Need more?
30 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥277,447.50 (¥305,192.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.