You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PICO TECHNOLOGY PICOSCOPE 5244D

PC USB Oscilloscope, PicoScope 5000D Series, 2 Channel, 200 MHz, 1 GSPS, 512 Mpts, 1.75 ns

PICO TECHNOLOGY PICOSCOPE 5244D
PICO TECHNOLOGY PICOSCOPE 5244D
PICO TECHNOLOGY PICOSCOPE 5244D
PICO TECHNOLOGY PICOSCOPE 5244D
PICO TECHNOLOGY PICOSCOPE 5244D
PICO TECHNOLOGY PICOSCOPE 5244D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 5244D
Order Code:
2893189
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PicoScope 5000D Series
Also Known As:
PQ145
Technical Datasheet:
PICOSCOPE 5244D   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PicoScope 5000D Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PicoScope 5000D Series

:
2 Channel

:
200MHz

:
1GSPS

:
512 Mpts

:
1.75ns

:
PicoScope 5244D, TA386 One 200 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, TA146 USB2 Double Headed Cable, TA386 Probes, PS011 AC Power Adaptor 5V, Quick Start Guide

:
5 Years

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

PicoScope® 5000 Series FlexRes® oscilloscopes supported by PicoScope 6 software for use at design, research, test, education, service and repair.
  • FlexRes 8 to 16bit hardware resolution
  • 1GS/s, 500MS/s and 62.5MS/s sampling at 8, 12 and 16bit resolution
  • Up to 512MS capture memory
  • 130,000 waveforms per second
  • Mask limit testing, serial decoding as standard (18 protocols) and advanced triggering
  • Automatic measurements, math channels, XY mode and segmented memory
  • USB 3.0 connection for continuous high-speed data streaming

Applications

Test & Measurement

Contents

Oscilloscope, 1.8m TA155 Pico blue USB 3 cable, TA386 probes, Quick start guide.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Also Known As

PQ145

9 In stock Need more?

9 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥326,122.50 ( ¥358,734.75  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥326,122.50 (¥358,734.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --