You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PICO TECHNOLOGY PICOVNA 106
Vector Network Analyser, PC Based, 300kHz to 6GHz, 3 Years, PicoVNA 100 Series
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PICOVNA 106
- Order Code:
- 3577711
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PicoVNA 100 Series
- Technical Datasheet:
- PICOVNA 106 Datasheet
Product Range Selector (PicoVNA 100 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PC Based
- :
- 300kHz to 6GHz
- :
- -
- :
- 3 Years
- :
- PicoVNA 100 Series
- :
- -
Technical Documents (1)
Product Overview
- Professional USB-controlled, laboratory grade 6GHz vector network analyser
- 300KHz to 6GHz operation
- High speed of 5000 dual port S-parameters per second
- Quad RX four-receiver architecture for best accuracy
- 118dB dynamic range at 10Hz bandwidth
- 0.005dB RMS trace noise at maximum bandwidth of 140KHz
- Half-rack, small-footprint, lightweight package
- PC-controlled over USB from a Microsoft Windows interface
- Reference plane offsetting and de-embedding, time domain and port impedance transformations
- Tabular and graphic print and save formats
Available for back order
2 more will be available on 7/20/25
2 more will be available on 7/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,082,981.31 (¥1,191,279.44) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.