You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PICO TECHNOLOGY PQ087
Oscilloscope Probe, D9 Connector, Differential, 10 MHz, 1 V, 25:1
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PQ087
- Order Code:
- 2748595
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PicoScope 4444 Series
- Also Known As:
- PQ087
- Technical Datasheet:
- PQ087 Datasheet
Product Range Selector (PicoScope 4444 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential
- :
- 10MHz
- :
- 1V
- :
- 25:1
- :
- Pico Technology PicoScope 4444 Series Differential USB Oscilloscopes
- :
- PicoScope 4444 Series
Technical Documents (3)
Product Overview
- Bandwidth (-3dB) of 10MHz, DC accuracy of ±2% plus scope accuracy
- Input resistance of 16.7Mohm ± 1% each input to scope ground
- ±2.5V, ±5V, ±12.5V, ±25V, ±50V, ±125V, ±250V, ±500V, ±1000V differential ranges
- 125V (2.5V to 12.5V ranges) 1000V (25V to 1000V ranges) common mode ranges
- 1 x red, 1 x black 4mm sockets, 1000V CAT III shrouded input connector
- Cable length of 1.5m
- D9(m) with screw locks output connector (only for connection to PicoScope 4444 oscilloscope)
- Operating temperature range from 0°C to 45°C
- Weight of
200g, enclosure dimension of 118mm x 50mm x 28mm
Applications
Test & Measurement
Contents
TA266 PicoConnect 442 probe body with 1000V CAT III rated input, TA308 test lead 1000V CAT III black, TA309 test lead 1000V CAT III red, TA089 sprung hook 4mm 1000V CAT III shrouded black, TA090 sprung hook 4mm 1000V CAT III shrouded red.
Footnotes
Warnings
Also Known As
18 In stock Need more?
18 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/31/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥30,178.50 (¥33,196.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.