You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PICO TECHNOLOGY PICOSCOPE 4444 STANDARD KIT
PC USB Oscilloscope, PicoScope 4444 Series, 4 Channel, 20 MHz, 50 MSPS, 256 Mpts, 17.5 ns
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PICOSCOPE 4444 STANDARD KIT
- Order Code:
- 2748593
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PicoScope 4444 Series
- Also Known As:
- PQ073
- Technical Datasheet:
- PICOSCOPE 4444 STANDARD KIT Datasheet
Product Range Selector (PicoScope 4444 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PicoScope 4444 Series
- :
- 4 Channel
- :
- 20MHz
- :
- 50MSPS
- :
- 256 Mpts
- :
- 17.5ns
- :
- PicoScope 4444 STANDARD KIT, Differential Osc With 3 PicoConnect 441 1:1 Differential Voltage Probes & One TA271 D9-BNC Adaptor
- :
- -
- :
- -
Technical Documents (2)
Product Overview
- 4 fully differential high-impedance inputs
- 20 MHz bandwidth
- Flexible 12 and 14-bit resolution
- Maximum input range at full scale is ±50V (±1000V using the PicoConnect 442 1000V CAT III probe)
- Maximum common-mode range is also ±50V (also ±1000V with the PicoConnect 442 probe)
- 256 MS deep memory
- Rejects common mode noise
- Interface for intelligent probes and clamps
- Low-voltage probe for sub-millivolts to 50 V
- 1000V CAT III probe for high voltage applications
- Serial Bus Decodes (E.g. I2C, SPI, RS232/422/485, CAN/FD, ModBus)
Applications
Test & Measurement
Contents
High-resolution differential oscilloscope, 3x PicoConnect 441 1:1 passive differential voltage probes and TA271 single-ended D9-BNC adaptor
Footnotes
Also Known As
5 In stock Need more?
5 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥261,871.50 (¥288,058.65) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.