You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PICO TECHNOLOGY PQ066

Probe Kit, Passive, Gigabit, 6GHz to 9GHz, Oscilloscope, PicoConnect 900 Series

PICO TECHNOLOGY PQ066

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PQ066
Order Code:
2691309
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PicoConnect 900 Series
Also Known As:
PQ066
Technical Datasheet:
PQ066   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PicoConnect 900 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Six 6GHz to 9GHz Gigabit Probe Head Models & Two Hi-Flex Coaxial Cables

:
PicoConnect 900 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The PICOCONNECT 920 KIT from Pico Technology is a PicoConnect 900 series gigabit probe head models with cables. These low invasive, high frequency passive probes are designed for microwave applications which deliver unprecedented performance and flexibility at a low price. Probes have pollution degree 2 approval, high crest factor pulse capability, class leading uncorrected pulse/eye response and pulse/eye disturbance. They employ a unique in PCB construction to realize extremely low capacitance, coplanar microwave integrity and robust reliability. It's features slim, fingertip design for accurate and steady probing or solder-in at fine scale. They can be used with any oscilloscope that supports standard 50 ohm probes including 12GHz PicoScope 9200 series, 20GHz PicoScope 9300 series and PicoScope 6000 series real time oscilloscopes. They have EN61010-031:2002+A1 2008 safety requirements for hand held probe assemblies for electrical measurement and test.
  • High dynamic range, low noise, implicit linearity and long term flatness of a passive design
  • Operating temperature range from 0 to 50°C, storage temperature range -20°C to 70°C
  • Operating humidity range 5% to 80% RH non-condensing
  • Altitude range up to 2000m
  • SMA(f) output connector (probe head)
  • Dimension of probe head is 68mm x 19mm x 11mm
  • Nominal probe tip pitch of 5mm and weight is 5g
  • Tolerant of high input slew rate, hardened to EM discharge, no saturation & recovery characteristic
  • All makes and models of Oscilloscopes 1GHz

Applications

Test & Measurement

Contents

PicoConnect 921 20:1 AC-coupled, PicoConnect 922 20:1 DC-coupled 6GHz gigabit passive probe, PicoConnect 923 10:1 AC-coupled, PicoConnect 924 10:1 DC-coupled 7GHz gigabit passive probe, PicoConnect 925 5:1 AC-coupled, PicoConnect 926 5:1 DC-coupled 9GHz gigabit passive probe, 2 precision 60 cm 085 low-loss cables, Quick start guide, Set of replacement gold-plated probe and ground tips, 2 coils of solder-in gold-plated wire, Storage and carry case.

Also Known As

PQ066

Available for back order

More stock available to supplier lead times which is approximately 3/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥791,530.39 ( ¥870,683.43  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥791,530.39 (¥870,683.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --