You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PICO TECHNOLOGY PICOSCOPE 2407B

PC USB Oscilloscope, PicoScope 2000 Series, 4 Channel, 70 MHz, 1 GSPS, 64 Mpts, 5 ns

PICO TECHNOLOGY PICOSCOPE 2407B
PICO TECHNOLOGY PICOSCOPE 2407B
PICO TECHNOLOGY PICOSCOPE 2407B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 2407B
Order Code:
2535478
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
PQ017
Technical Datasheet:
PICOSCOPE 2407B   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PicoScope 2000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PicoScope 2000 Series

:
4 Channel

:
70MHz

:
1GSPS

:
64 Mpts

:
5ns

:
PicoScope 2407B, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA207 USB2 Cable, 1.2m, Quick Start Guide

:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

This PicoScope 2000 series is a general purpose pocket-size PC oscilloscope. The A versions provide the lowest cost 2 & 4 channel models, whereas the B versions offer deep memory, higher bandwidths, and MSO models which add 16 digital channels. All models include a built-in, easy to use, Arbitrary Waveform Generator, and a Spectrum Analyzer mode to view signals in the frequency domain.The PicoScope software provides advanced maths, filters, mask testing, complex triggers, automated measurements, and resolution enhancement. Also standard with the downloadable software are a wide range of serial bus decodes, including RS232/422/485, CAN, I2C, SPI and many more.
  • USB2 connected and powered
  • Full-feature oscilloscope
  • Arbitrary Waveform Generator standard
  • Serial Bus Decodes standard
  • Spectrum Analyser mode standard

Applications

Test & Measurement, Electronics Design

Contents

PicoScope 2407B, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA207 USB2 Cable, 1.2m, Quick Start Guide

Footnotes

Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

PQ017

14 In stock Need more?

14 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥130,522.93 ( ¥143,575.22  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥130,522.93 (¥143,575.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --