You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PICO TECHNOLOGY PICOSCOPE 2208B
PC USB Oscilloscope, PicoScope 2000 Series, 2 Channel, 100 MHz, 1 GSPS, 128 Mpts, 3.5 ns
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PICOSCOPE 2208B
- Order Code:
- 2535476
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- PQ014
- Technical Datasheet:
- PICOSCOPE 2208B Datasheet
Product Range Selector (PicoScope 2000 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PicoScope 2000 Series
- :
- 2 Channel
- :
- 100MHz
- :
- 1GSPS
- :
- 128 Mpts
- :
- 3.5ns
- :
- PicoScope 2208B, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA207 USB2 Cable, 1.2m, Quick Start Guide
- :
- -
- :
- USB
Technical Documents (2)
Product Overview
- USB2 connected and powered
- Full-feature oscilloscope
- Arbitrary Waveform Generator standard
- Serial Bus Decodes standard
- Spectrum Analyser mode standard
Applications
Test & Measurement, Electronics Design
Contents
PicoScope 2208B, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA207 USB2 Cable, 1.2m, Quick Start Guide
Footnotes
Also Known As
14 In stock Need more?
14 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥114,678.30 (¥126,146.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.