You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PICO TECHNOLOGY PICOSCOPE 2206B MSO
PC USB Oscilloscope, PicoScope 2000 Series, 2+16 Channel, 50 MHz, 1 GSPS, 32 Mpts, 7 ns
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PICOSCOPE 2206B MSO
- Order Code:
- 2535480
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- PQ009
- Technical Datasheet:
- PICOSCOPE 2206B MSO Datasheet
Product Range Selector (PicoScope 2000 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PicoScope 2000 Series
- :
- 2+16 Channel
- :
- 50MHz
- :
- 1GSPS
- :
- 32 Mpts
- :
- 7ns
- :
- PicoScope 2206B MSO, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA207 USB2 Cable, 1.2m, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, Quick Start Guide
- :
- -
- :
- USB
Technical Documents (2)
Product Overview
- USB2 connected and powered
- Full-feature oscilloscope
- Arbitrary Waveform Generator standard
- Serial Bus Decodes standard
- Spectrum Analyser mode standard
- Mixed Signal Oscilloscope (MSO) versions adds 16 digital channels
Applications
Test & Measurement, Electronics Design
Contents
PicoScope 2206B MSO, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA207 USB2 Cable, 1.2m, TA136 Digital Interface Cable, TA139 Digital Test Clips 16x Red & 4x Black, Quick Start Guide
Footnotes
Also Known As
24 In stock Need more?
6 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
18 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
18 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥99,102.30 (¥109,012.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.