You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PICO TECHNOLOGY PICOSCOPE 2205A-D2

PC USB Oscilloscope, PicoScope 2000 Series, 2 Channel, 25 MHz, 200 MSPS, 16 kpts, 14 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 2205A-D2
Order Code:
2460225
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
PP966
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PicoScope 2000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PicoScope 2000 Series

:
2 Channel

:
25MHz

:
200MSPS

:
16 kpts

:
14ns

:
PicoScope 2205A-D2, TA207 USB2 Cable, 1.2m, Quick Start Guide (Probes not Supplied)

:
5 Years

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

This PicoScope 2200 Series oscilloscope offers a small, light, modern alternative to bulky benchtop devices. It is perfect for engineers on the move and ideal for a wide range of applications including design, test, education, service, monitoring, fault finding and repair.
  • 2 channels
  • 8 bit resolution
  • Arbitrary waveform generator
  • Advanced digital triggers
  • Persistence display modes
  • USB connected and powered
  • Free software upgrades
  • Mask limit testing
  • Serial bus decoding
  • Dimensions: 142 x 92 x 19 mm (including connectors)

Contents

PicoScope 2205A-D2, TA207 USB2 Cable, 1.2m, Quick Start Guide (Probes not Supplied)

Footnotes

Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

PP966

63 In stock Need more?

63 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥34,072.50 ( ¥37,479.75  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥34,072.50 (¥37,479.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --