You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PICO TECHNOLOGY PICOSCOPE 3403D MSO
PC USB Oscilloscope, PicoScope 3000 Series, 4+16 Channel, 50 MHz, 1 GSPS, 64 Mpts, 7 ns
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PICOSCOPE 3403D MSO
- Order Code:
- 2460220
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PicoScope 3000 Series
- Also Known As:
- PP957
- Technical Datasheet:
- PICOSCOPE 3403D MSO Datasheet
Product Range Selector (PicoScope 3000 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PicoScope 3000 Series
- :
- 4+16 Channel
- :
- 50MHz
- :
- 1GSPS
- :
- 64 Mpts
- :
- 7ns
- :
- PicoScope 3403D MSO, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
- :
- 5 Years
- :
- USB
Technical Documents (2)
Product Overview
- 64MS Buffer memory
- 100000 Waveforms per second
- USB 3.0 connected and powered
- Serial decoding and mask testing as standard
- 0 to 40°C Operating temperature range
- Pollution degree 2
Applications
Test & Measurement, Embedded Design & Development, Maintenance & Repair, Hobby & Education
Contents
PicoScope 3403D MSO, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
Footnotes
Also Known As
7 In stock Need more?
7 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥201,514.50 (¥221,665.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.