You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PICO TECHNOLOGY PICOSCOPE 3406D MSO
PC USB Oscilloscope, MSO, PicoScope 3000 Series, 4+16 Channel, 200 MHz, 1 GSPS, 512 Mpts, 1.75 ns
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PICOSCOPE 3406D MSO
- Order Code:
- 2432913
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PicoScope 3000 Series
- Also Known As:
- PP936
- Technical Datasheet:
- PICOSCOPE 3406D MSO Datasheet
Product Range Selector (PicoScope 3000 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PicoScope 3000 Series
- :
- 4+16 Channel
- :
- 200MHz
- :
- 1GSPS
- :
- 512 Mpts
- :
- 1.75ns
- :
- PicoScope 3406D MSO, TA386 One 200 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
- :
- 5 Years
- :
- USB
Technical Documents (1)
Product Overview
- 4-analog channel with 16 digital channels
- 512MS capture memory
- 1GS/s real-time sampling
- 100000 waveforms per second
- Built-in arbitrary waveform generator
- USB 3.0 connected and powered
- Automatic measurements, mask limit testing, advanced triggers
- Math channels, spectrum analyser, serial decoding
- PicoScope, PicoLog and PicoSDK® software included
- 5-year warranty
Contents
PicoScope 3406D MSO, TA136 20-way digital input cable, 2 x TA139 pack of 12 logic test clips, Quick start guide, USB 3.0 cable 1.8m, AC power adaptor.
Footnotes
Also Known As
20 In stock Need more?
20 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥415,684.50 (¥457,252.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.