You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PICO TECHNOLOGY PICOSCOPE 3404D MSO
PC USB Oscilloscope, PicoScope 3000 Series, 4+16 Channel, 70 MHz, 1 GSPS, 128 Mpts, 5.8 ns
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PICOSCOPE 3404D MSO
- Order Code:
- 2432911
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- PP934
- Technical Datasheet:
- PICOSCOPE 3404D MSO Datasheet
Product Range Selector (PicoScope 3000 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PicoScope 3000 Series
- :
- 4+16 Channel
- :
- 70MHz
- :
- 1GSPS
- :
- 128 Mpts
- :
- 5.8ns
- :
- PicoScope 3404D MSO, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
- :
- 5 Years
- :
- USB
Technical Documents (1)
Product Overview
- Small, lightweight and portable
- Deep buffer memory up to 512 MS
- 1GS/s real-time sampling
- Fast waveform updates
- Built-in arbitrary waveform generator
- USB 3.0 connected and powered
- Automatic measurements
- Mask limit testing
- Advanced triggers
- Serial decoding
- Math channels
- Spectrum analyzer
Applications
Test & Measurement, Embedded Design & Development, Hobby & Education, Maintenance & Repair
Contents
PicoScope 3404D MSO, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
Footnotes
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 2/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥246,295.50 (¥270,925.05) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.