You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PICO TECHNOLOGY PICOSCOPE 3205D MSO

PC USB Oscilloscope, PicoScope 3000 Series, 2+16 Channel, 100 MHz, 1 GSPS, 256 Mpts, 3.5 ns

PICO TECHNOLOGY PICOSCOPE 3205D MSO
PICO TECHNOLOGY PICOSCOPE 3205D MSO
PICO TECHNOLOGY PICOSCOPE 3205D MSO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 3205D MSO
Order Code:
2432909
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PicoScope 3000 Series
Also Known As:
PP932
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PicoScope 3000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PicoScope 3000 Series

:
2+16 Channel

:
100MHz

:
1GSPS

:
256 Mpts

:
3.5ns

:
PicoScope 3205D MSO, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide

:
5 Years

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The PICOSCOPE 3205D MSO is a 18-channel PC and Mixed Signal Oscilloscope. The 3000-series USB-powered PC oscilloscopes are small, light and portable and can easily slip into a laptop bag while offering a range of high-performance specifications.
  • Advanced digital triggers
  • Hardware Acceleration Engine
  • 100,000 waveforms per second
  • Waveform buffer and navigator
  • Mask limit testing
  • Alarms

Applications

Industrial, Test & Measurement

Contents

PicoScope 3205D MSO, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide

Footnotes

Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

PP932

4 In stock Need more?

4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥219,037.50 ( ¥240,941.25  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥219,037.50 (¥240,941.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --