You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PICO TECHNOLOGY PICOSCOPE 3204D MSO

PC USB Oscilloscope, PicoScope 3000 Series, 2+16 Channel, 70 MHz, 1 GSPS, 128 Mpts, 5.8 ns

PICO TECHNOLOGY PICOSCOPE 3204D MSO
PICO TECHNOLOGY PICOSCOPE 3204D MSO
PICO TECHNOLOGY PICOSCOPE 3204D MSO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 3204D MSO
Order Code:
2432908
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
PP931
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
2 Channel

:
100MHz

:
1GSPS

:
25 kpts

:
3.5ns

:
Oscilloscope, 2x Probe (1x, 10x Switchable), Power Cord , USB Cable, PC Software, Manual

:
1 Year

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

PicoScope 3000 Series USB-powered PC oscilloscopes are small, light, and portable and can easily slip into a laptop bag while offering a range of high-performance specifications. These oscilloscopes offer 2 or 4 analogue channels and a built-in function / arbitrary waveform generator.
  • USB 3.0 connected and powered
  • Serial decoding and mask testing as standard
  • Windows, Linux and Mac compatible
  • PicoScope6 downloadable software available
  • 100,000 waveforms per second
  • Arbitrary waveform generator
  • 16 channel logic analyzer

Applications

Test & Measurement, Maintenance & Repair, System Monitoring

Contents

PicoScope 3204D MSO, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide

Footnotes

Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

PP931

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥171,141.30 ( ¥188,255.43  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥171,141.30 (¥188,255.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --