You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PICO TECHNOLOGY PICOSCOPE 2204A-D2
PC USB Oscilloscope, PicoScope 2000 Series, 2 Channel, 10 MHz, 100 MSPS, 8 kpts, 35 ns
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PICOSCOPE 2204A-D2
- Order Code:
- 2432914
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PicoScope 2000 Series
- Also Known As:
- PP917
- Technical Datasheet:
- PICOSCOPE 2204A-D2 Datasheet
Product Range Selector (PicoScope 2000 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PicoScope 2000 Series
- :
- 2 Channel
- :
- 10MHz
- :
- 100MSPS
- :
- 8 kpts
- :
- 35ns
- :
- PicoScope 2204A-D2, TA207 USB2 Cable, 1.2m, Quick Start Guide (Probes not Supplied)
- :
- 5 Years
- :
- USB
Technical Documents (1)
Product Overview
- 8KS capture memory, 100KHz AWG bandwidth, 35ns rise time
- 8 bit resolution
- Automatic measurements, serial decoding, persistence displays, mask limit testing, spectrum analysis
- Built-in arbitrary waveform generator
- USB-connected and powered
- Windows, Linux and Mac software
- Designed to EN 61010-1:2010 safety approvals
- Operating temperature range from 0°C to 50°C
- Dimension is 142 x 92 x 18.8 mm
- 5 years warranty
Contents
PicoScope 2204A, USB 2.0 (USB 3.0/3.1 compatible) cable, Quick start guide.
Footnotes
Also Known As
180 In stock Need more?
9 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
171 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
171 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥21,342.12 (¥23,476.33) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.