You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PICO TECHNOLOGY PICOSCOPE 2205A

PC USB Oscilloscope, PicoScope 2000 Series, 2 Channel, 25 MHz, 200 MSPS, 16 kpts, 14 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 2205A
Order Code:
2365426
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PicoScope 2000 Series
Also Known As:
PP907
Technical Datasheet:
PICOSCOPE 2205A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PicoScope 2000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PicoScope 2000 Series

:
2 Channel

:
25MHz

:
200MSPS

:
16 kpts

:
14ns

:
PicoScope 2205A, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA207 USB2 Cable, 1.2m, TA208 Twin Pack of Probes, Quick Start Guide

:
5 Years

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

PICOSCOPE 2205A is a 25MHz, 2-channel oscilloscope without probes. It offers a small, light, modern alternative to bulky benchtop devices. It is perfect for engineers on the move and ideal for a wide range of applications including design, test, education, service, monitoring, fault finding and repair.
  • 16KS capture memory, 100KHz AWG bandwidth, 14ns rise time
  • 8 bit resolution
  • Automatic measurements, serial decoding, persistence displays, mask limit testing, spectrum analysis
  • Built-in arbitrary waveform generator
  • USB-connected and powered
  • Windows, Linux and Mac software
  • Designed to EN 61010-1:2010 safety approvals
  • Operating temperature range from 0°C to 50°C
  • Dimension is 142 x 92 x 18.8 mm
  • 5 years warranty

Contents

PicoScope 2205A, USB 2.0 (USB 3.0/3.1 compatible) cable, Two or four x1/x10 passive probes, Quick start guide.

Footnotes

Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

PP907

56 In stock

30 more will be available on 2/10/25

Reserving future stock
9 deliver in 2-3 business days from our SG warehouse
47 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥38,745.30 ( ¥42,619.83  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥38,745.30 (¥42,619.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --