Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPP222
Order Code2846480
Also Known AsUSB TC-08
Your Part Number
Technical Datasheet
121 In Stock
Need more?
28 Delivery in 2-3 Business Days(SG stock)
93 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥101,630.96 (¥111,794.056) |
Price for:Each
Minimum: 1
Multiple: 1
¥101,631 (¥111,794 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPP222
Order Code2846480
Also Known AsUSB TC-08
Technical Datasheet
Product Overview
PP222 is a cloud-connected 8-channel thermocouple data logger. It offers industry-leading performance and a cost-effective temperature measurement solution. With eight direct thermocouple inputs, the TC‑08 can take accurate, rapid readings. In addition, you can use up to 20 units simultaneously on one PC. The logger can measure and record temperatures ranging from -270°C to +1820°C using the appropriate thermocouple type (B, E, J, K, N, R, S, T). It draws power from your computer’s USB port, so no external power supply is necessary.
- 20bit resolution and high accuracy
- Supports all commonly used thermocouple types
- Built-in cold junction compensation
- Up to 10 measurements per second
- USB-connected and powered
- Free PicoLog 6 Cloud® software, free PicoLog 6 Cloud account, free software development kit
- Compatible with Windows, macOS, Linux and Raspberry Pi OS
- Dimension is 201 x 104 x 34mm (7.91 x 4.09 x 1.34")
Contents
Thermocouple data logger, Quick start guide, User’s guide, Programmer’s guide.
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.485343