You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PICO TECHNOLOGY PQ067
Test Probe Kit, Six 4GHz to 5GHz RF, Microwave Pulse Probe Head, 2 Coax Cables & SMA Adapters
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PQ067
- Order Code:
- 2691310
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- PQ067
- Technical Datasheet:
- PQ067 Datasheet
Product Range Selector (PicoConnect 900 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Six 4GHz to 5GHz RF, Microwave Pulse Probe Head, 2 Coax Cables & SMA Adapters
- :
- PicoConnect 900 Series
Technical Documents (1)
Product Overview
- High dynamic range, low noise, implicit linearity and long term flatness of a passive design
- Operating temperature range from 0 to 50°C, storage temperature range -20°C to 70°C
- Operating humidity range 5% to 80% RH non-condensing
- Altitude range up to 2000m
- SMA(f) output connector (probe head)
- Dimension of probe head is 68mm x 19mm x 11mm
- Nominal probe tip pitch of 5mm and weight is 5g
- Tolerant of high input slew rate, hardened to EM discharge, no saturation & recovery characteristic
- All makes and models of Oscilloscopes
1GHz
Applications
Test & Measurement
Contents
PicoConnect 911 20:1, PicoConnect 913 10:1 AC-coupled 4GHz RF, microwave & pulse passive probes, PicoConnect 912 20:1, PicoConnect 914 10:1 DC-coupled 4GHz RF, microwave and pulse passive probes, PicoConnect 915 5:1 AC-coupled, PicoConnect 916 5:1 DC-coupled 5GHz RF, microwave and pulse passive probes, 2 precision 60cm 085 low loss cables, 2 SMA to BNC adaptors, Quick start guide, Set of replacement gold-plated probe & ground tips, 2 coils of solder-in gold-plated wire, Storage and carry case.
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 3/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥481,208.54 (¥529,329.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.