You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PICO TECHNOLOGY TA375 PASSIVE PROBE
Oscilloscope Probe, Passive, 100 MHz, 600 V, 1:1, 10:1, Oscilloscopes, PicoScope 5000D Series
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- TA375 PASSIVE PROBE
- Order Code:
- 2893199
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- PQ155
- Technical Datasheet:
- TA375 PASSIVE PROBE Datasheet
Product Range Selector (PicoScope 5000D Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Passive
- :
- 100MHz
- :
- 600V
- :
- 1:1, 10:1
- :
- Oscilloscopes
- :
- PicoScope 5000D Series
Technical Documents (2)
Product Overview
- Redesigned probe tip allows removal and refitting of replacement tips
- Redesigned probe hook accessory fitting
- Upgraded high durability probe cable
- 1.2m nominal total length
- Suitable for most oscilloscopes with a 1 MΩ input impedance
Contents
Probe, Retractable hook tip, Ground lead, Adjustment tool , Tip insulating sleeve, 2 cable marker.
Footnotes
Also Known As
241 In stock Need more?
40 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
201 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
201 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,283.40 (¥4,711.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.