You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PICKERING 68-1-A-12/2D

Reed Relay, SPST-NO, 12 VDC, 68 Series, PCB, 150 ohm, 3 A

PICKERING 68-1-A-12/2D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PICKERING PICKERING
Manufacturer Part No:
68-1-A-12/2D
Order Code:
3975888
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
68-1-A-12/2D   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (68 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO

:
12VDC

:
68 Series

:
PCB

:
150ohm

:
3A

:
7.5kV

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

68-1-A-12/2D is a 68 series high voltage dry reed relay. It is encapsulated in a plastic package with internal mu-metal magnetic screen. This relay is manufactured in a single-in-line (SIL) format using former-less coils which dispense with the more usual coil supporting bobbin allowing a smaller package than similar rated devices. This relay has flying leads for the switch connections which allow the high voltages to be kept away from the printed circuit board (PCB). This relay has PCB connections for all terminals. The unusual package design does present some interesting packing possibilities for high density applications such as multiplexers and matrices in instrumentation and test systems. This relay are suitable for high voltage transformer and cable test and electro-medical applications such as defibrillators.
  • Small size, tungsten plated contacts ensure a long and reliable life
  • Operating temperature range is -20°C to +85°C
  • Coil voltage is 12V
  • Coil resistance is 150 ohm
  • Maximum contact resistance is 0.12 ohm
  • Power rating is 50W
  • Maximum switch current is 3A, maximum carry current is 3.5A
  • Maximum switching voltage is 7500V
  • Minimum stand-off voltage is 10000VDC
  • Life expectancy is 10⁸, internal diode is added

Footnotes

High voltages, and stray capacitance can generate very high current pulses, which can damage the contact plating causing welding of the reed switch.

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥11,910.64 ( ¥13,101.70  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥11,910.64 (¥13,101.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --