You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PICKERING 120-1-A-5/1
Reed Relay, SPST-NO, 5 VDC, 120 Series, Through Hole, 300 ohm, 1 A
- Manufacturer:
- PICKERING PICKERING
- Manufacturer Part No:
- 120-1-A-5/1
- Order Code:
- 3975857
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 120-1-A-5/1 Datasheet
Product Range Selector (120 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 5VDC
- :
- 120 Series
- :
- Through Hole
- :
- 300ohm
- :
- 1A
- :
- 200V
Technical Documents (1)
Product Overview
- Highest quality instrumentation grade reed switch
- Plastic package with internal mu-metal magnetic screen
- 100% tested for dynamic contact resistance for guaranteed performance
- 1 Form A (SPST) normally open energize to make relay
- Operating temperature range is -20°C to +85°C
- Coil voltage is 5V, coil resistance is 300 ohm
- Maximum contact resistance is 0.18ohm
- Maximum operating voltage is 3.75V, minimum operating voltage is 0.5V
- Power rating is 20W, Maximum switch current is 1.0A
- Maximum switching volts is 200V, life expectancy is 10⁹
102 In stock Need more?
102 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,535.89 (¥2,789.48) | ( ) |
5+ | ¥2,296.51 (¥2,526.16) | ( ) |
10+ | ¥2,127.77 (¥2,340.55) | ( ) |
20+ | ¥2,094.84 (¥2,304.32) | ( ) |
50+ | ¥1,948.80 (¥2,143.68) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.