You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PICKERING 117-1-A-5/2D
Reed Relay, SPST-NO, 5 VDC, 117 Series, Through Hole, 400 ohm, 500 mA
- Manufacturer:
- PICKERING PICKERING
- Manufacturer Part No:
- 117-1-A-5/2D
- Order Code:
- 3975844
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 117-1-A-5/2D Datasheet
Product Range Selector (117 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 5VDC
- :
- 117 Series
- :
- Through Hole
- :
- 400ohm
- :
- 500mA
- :
- 170V
Technical Documents (1)
Product Overview
- Increase functionality of existing designs without increasing the size of PCB
- Very high packing density taking up minimum PCB area
- 1 Form A (SPST) configuration, comes with internal diode
- Operating temperature range is -20°C to +85°C
- Coil voltage is 5V, coil resistance is 400 ohm
- Maximum contact resistance is 0.12 ohm
- Maximum operating temperature is 3.75V, minimum operating temperature is 0.5V
- Power rating is 10W, maximum switch current is 0.5A
- Maximum switching voltage is 170V
- Life expectancy is 10⁸
227 In stock
227 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
511 more will be available on 3/9/25
146 more will be available on 3/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/24/25
511 more will be available on 3/9/25
146 more will be available on 3/11/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,320.49 (¥2,552.54) | ( ) |
5+ | ¥2,101.45 (¥2,311.60) | ( ) |
10+ | ¥1,947.04 (¥2,141.74) | ( ) |
20+ | ¥1,916.91 (¥2,108.60) | ( ) |
50+ | ¥1,783.28 (¥1,961.61) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.