You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PICKERING 109P-1-A-5/1D
Reed Relay, SPST-NO, 5 VDC, Micro-SIL 109 Series, Through Hole, 500 ohm, 1 A
- Manufacturer:
- PICKERING PICKERING
- Manufacturer Part No:
- 109P-1-A-5/1D
- Order Code:
- 3975825
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Micro-SIL 109 Series
- Technical Datasheet:
- 109P-1-A-5/1D Datasheet
Product Range Selector (Micro-SIL 109 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 5VDC
- :
- Micro-SIL 109 Series
- :
- Through Hole
- :
- 500ohm
- :
- 1A
- :
- 200V
Technical Documents (1)
Product Overview
- High quality instrumentation grade switch
- Stacking on 3.81mm x 15.2mm pitch
- Coil voltage range is 5V
- Coil resistance range is 500 ohm, maximum contact resistance is 0.15 ohm
- Maximum operating voltage is 3.75V at 25°C, minimum operating voltage is 0.5V at 25°C
- 1 Form A configuration, comes with internal diode
- Power rating is 20W, life expectancy is 10⁹
- Maximum switch current is 1.0A
- Maximum switching voltage is 200V
- Operating temperature range is -20°C to +85°C
130 In stock Need more?
130 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,090.40 (¥2,299.44) | ( ) |
5+ | ¥1,893.08 (¥2,082.39) | ( ) |
10+ | ¥1,753.98 (¥1,929.38) | ( ) |
20+ | ¥1,726.84 (¥1,899.52) | ( ) |
50+ | ¥1,606.45 (¥1,767.10) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.