You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PICKERING 109P-1-A-12/2D
Reed Relay, SPST-NO, 12 VDC, Micro-SIL 109 Series, Through Hole, 1 kohm, 500 mA
- Manufacturer:
- PICKERING PICKERING
- Manufacturer Part No:
- 109P-1-A-12/2D
- Order Code:
- 3975823
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Micro-SIL 109 Series
- Technical Datasheet:
- 109P-1-A-12/2D Datasheet
Product Range Selector (Micro-SIL 109 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 12VDC
- :
- Micro-SIL 109 Series
- :
- Through Hole
- :
- 1kohm
- :
- 500mA
- :
- 200V
Technical Documents (1)
Product Overview
- High quality instrumentation grade switch
- Stacking on 3.81mm x 15.2mm pitch
- Coil voltage range is 12V
- Coil resistance range is 1000 ohm, maximum contact resistance is 0.12 ohm
- Maximum operating voltage is 9V at 25°C, minimum operating voltage is 1.2V at 25°C
- 1 Form A configuration, comes with internal diode
- Power rating is 10W, life expectancy is 10⁹
- Maximum switch current is 0.5A
- Maximum switching voltage is 200V
- Operating temperature range is -20°C to +85°C
Available for back order
More stock available to supplier lead times which is approximately 3/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,105.08 (¥2,315.59) | ( ) |
5+ | ¥1,906.37 (¥2,097.01) | ( ) |
10+ | ¥1,766.29 (¥1,942.92) | ( ) |
20+ | ¥1,738.96 (¥1,912.86) | ( ) |
50+ | ¥1,617.73 (¥1,779.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.