You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PICKERING 109-2-A-5/2D

Reed Relay, DPST-NO, 5 VDC, Micro-SIL 109 Series, Through Hole, 375 ohm, 500 mA

PICKERING 109-2-A-5/2D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PICKERING PICKERING
Manufacturer Part No:
109-2-A-5/2D
Order Code:
3975822
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Micro-SIL 109 Series
Technical Datasheet:
109-2-A-5/2D   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Micro-SIL 109 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DPST-NO

:
5VDC

:
Micro-SIL 109 Series

:
Through Hole

:
375ohm

:
500mA

:
200V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

109-2-A-5/2D is a Micro-SIL® 109 series low level SIP/SIL reed relay. Mu-metal, due to its high permeability and low magnetic remanence, it is used to provide magnetic screening. This eliminates problems that occurs due to magnetic interaction. Interaction usually increase the voltage required to operate a relay when two additional relays, stacked one each side, are themselves operated. Relay of this size without magnetic screening would therefore be totally unsuitable for applications where dense packing is required. This small size relay often makes it possible to increase the functionality of existing designs without increasing the size of printed circuit boards.
  • High quality instrumentation grade switch
  • Stacking on 3.81mm x 15.2mm pitch
  • Coil voltage range is 5V
  • Coil resistance range is 375ohm, maximum contact resistance is 0.14 ohm
  • Maximum operating voltage is 3.75V at 25°C, minimum operating voltage is 0.5V at 25°C
  • 2 Form A configuration, comes with internal diode
  • Power rating is 10W, life expectancy is 10⁹
  • Maximum switch current is 0.5A
  • Maximum switching voltage is 200V
  • Operating temperature range is -20°C to +85°C

Available for back order

Deliveries start from 2/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,277.28 ( ¥2,505.01  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,277.28 (¥2,505.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥2,151.36 (¥2,366.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,114.75 (¥2,326.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥2,018.30 (¥2,220.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --