You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PICKERING 101-1-A-5/1D
Reed Relay, SPST-NO, 5 VDC, 101 Series, Through Hole, 1.6 kohm, 1 A
- Manufacturer:
- PICKERING PICKERING
- Manufacturer Part No:
- 101-1-A-5/1D
- Order Code:
- 3975783
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 101-1-A-5/1D Datasheet
Product Range Selector (101 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 5VDC
- :
- 101 Series
- :
- Through Hole
- :
- 1.6kohm
- :
- 1A
- :
- 200V
Technical Documents (1)
Product Overview
- Stacking on 7.62mm pitch
- Board space may be saved by eliminating the need for drivers
- Two pole relay requires the same board area as the single pole type
- 1 Form A configuration, comes with internal diode
- Coil voltage is 5V, power rating is 20W
- Coil resistance is 1600 ohm, coil contact resistance is 0.15 ohm
- Maximum operating voltages is 3.75V at 25°C, minimum operating voltage is 0.5V at 25°C
- Maximum switch current is 1.0A
- Maximum switching volts is 200V
- Life expectancy is 10⁹, operating temperature range is -20°C to +85°C
Available for back order
24 more will be available on 2/25/25
24 more will be available on 3/17/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,447.79 (¥2,692.57) | ( ) |
5+ | ¥2,216.73 (¥2,438.40) | ( ) |
10+ | ¥2,053.84 (¥2,259.22) | ( ) |
20+ | ¥2,022.07 (¥2,224.28) | ( ) |
50+ | ¥1,881.10 (¥2,069.21) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.