You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT 1821698
Terminal Block, Right Angle, Black, Header, 2.54 mm, 2 Ways, 6 A, 160 V, Surface Mount Right Angle
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 1821698
- Order Code:
- 2362045
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 1821698 (MC 0,5/ 2-G-2,54 SMD R24)
- Technical Datasheet:
- 1821698 Datasheet
Product Range Selector (MC)
See all from this product rangeProduct Overview
- UL94V-0 Flammability rating
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Header
- :
- 2.54mm
- :
- 2Ways
- :
- 6A
- :
- 160V
- :
- Surface Mount Right Angle
- :
- MC
Technical Documents (1)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 465+
- 930+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥655.22 (¥720.74) | ( ) |
10+ | ¥550.20 (¥605.22) | ( ) |
25+ | ¥548.63 (¥603.49) | ( ) |
50+ | ¥547.06 (¥601.77) | ( ) |
100+ | ¥440.47 (¥484.52) | ( ) |
465+ | ¥366.80 (¥403.48) | ( ) |
930+ | ¥319.77 (¥351.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.