You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT 3273268
Panel Mount Barrier Terminal Block, 24 A, 500 V, 6 Pole, 3, Push In, 12 AWG
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 3273268
- Order Code:
- 2850231
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- 3273268 (PTFIX 6X2,5 RD)
- Technical Datasheet:
- 3273268 Datasheet
Product Overview
- Simply unpack, connect and you're good to go with the new PTFIX push-in distribution blocks.
- Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
- Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
- Clear wiring, thanks to eleven different color variants
- Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
- Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Applications
Industrial, Maintenance & Repair
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24A
- :
- 500V
- :
- 6 Pole
- :
- 3
- :
- Push In
- :
- 12AWG
- :
- 3
- :
- Push In
- :
- 12AWG
- :
- -
Technical Documents (2)
Also Known As
470 In stock
470 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available on 3/8/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
100 more will be available on 3/8/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥360.74 (¥396.81) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.