You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT 3030213
Jumper (Busbar), Bridge, Plug-In Bridge, Connectors, 10 Ways, FBS
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 3030213
- Order Code:
- 2068548
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- FBS
- Also Known As:
- 3030213, FBS 10-5
- Technical Datasheet:
- 3030213 Datasheet
Product Range Selector (FBS)
See all from this product rangeProduct Overview
- 5.20mm Pitch
- 24A Maximum load current
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug-In Bridge
- :
- Connectors
- :
- 10Ways
- :
- -
- :
- FBS
Technical Documents (2)
Also Known As
304 In stock
254 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
50 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
260 more will be available on 6/28/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/21/25
260 more will be available on 6/28/25
Reserving future stock50 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥722.91 (¥795.20) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.