You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT 2908501
Power Relay, DPDT, 12 VDC, 8 A, RIF-1, DIN Rail
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 2908501
- Order Code:
- 2915314
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 2908501 (RIF-1-RSC-LDP-12DC/2X21)
- Technical Datasheet:
- 2908501 Datasheet
Product Range Selector (RIF-1)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPDT
- :
- 12VDC
- :
- 8A
- :
- RIF-1
- :
- DIN Rail
- :
- -
- :
- 250V
- :
- Screw
- :
- 250V
- :
- Silver Nickel
- :
- -
Technical Documents (2)
Also Known As
7 In stock
7 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 30+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,439.29 (¥2,683.22) | ( ) |
10+ | ¥2,130.85 (¥2,343.94) | ( ) |
30+ | ¥1,676.17 (¥1,843.79) | ( ) |
50+ | ¥1,541.84 (¥1,696.02) | ( ) |
100+ | ¥1,457.93 (¥1,603.72) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.