You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PHOENIX CONTACT 2903906

Motor Starter, Hybrid, ELR Series, Three Phase, 9 A, 7 W, 24 Vdc, 500 Vac

PHOENIX CONTACT 2903906

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2903906
Order Code:
2425598
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ELR
Also Known As:
1897157 (EMC 1,5/ 8-G-3,5)
Technical Datasheet:
2903906   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ELR)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Hybrid Motor Starter

:
14.6W

:
Three Phase

:
-

:
9A

:
19.2VDC

:
30VDC

:
IP20

:
ELR

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The ELR H5-IES-PT-24DC/500AC-9 is a Hybrid Motor Starter for reversing 3~ AC motors up to 550VAC, with 24VDC input, 9A output current, emergency stop function, adjustable overload shutdown, higher transient voltage strength and push-in connection. It features reverse polarity protection parallel polarity protection diode and surge protection. The CONTACTRON hybrid motor starter technology combines wear-free solid-state technology and robust relay technology. The microprocessor-controlled combination enables gentle switching, considerably reducing load on the relay contacts. This means that the service life of hybrid motor starter is up to ten times longer than that of purely mechanical switching devices.
  • IP20 Protection rating
  • Class 10A Trigger characteristic in according with IEC 60947 standard
  • Acknowledge output
  • 30ms Typical turn-off time
  • 30ms Typical turn-off time
  • 1 PDT Contact type
  • Push-in connection method

Applications

Industrial, Motor Drive & Control, Automation & Process Control

Also Known As

1897157 (EMC 1,5/ 8-G-3,5)

Available for back order

More stock available to supplier lead times which is approximately 3/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥31,658.48 ( ¥34,824.33  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥31,658.48 (¥34,824.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --