You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT 2903375
Power Relay, SPDT, 12 VDC, 6 A, RIF-0, DIN Rail
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 2903375
- Order Code:
- 2915303
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- RIF-0
- Also Known As:
- 2903375 (RIF-0-RSC-12DC/21)
- Technical Datasheet:
- 2903375 Datasheet
Product Range Selector (RIF-0)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 12VDC
- :
- 6A
- :
- RIF-0
- :
- DIN Rail
- :
- -
- :
- 250V
- :
- Screw
- :
- 250V
- :
- Silver Tin Oxide
- :
- -
Technical Documents (3)
Product Overview
- Nominal input voltage UN is 12VDC and coil voltage of 12VDC
- Typical input current at UN is 16mA
- Typical response time is 5ms
- 1 PDT contact type
- Single contact switch
- 250V AC/DC max switching voltage and 10mA (at 12V) min switching current
- Screw connection
- Degree of protection IP20 (relay base) and RT III (relay) and degree of pollution 2
- Flammability rating according to UL 94 V2
- Ambient temperature (operation) range from -40°C to 60°C
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,710.85 (¥1,881.94) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.