You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT 2903366
Power Relay, SPST-NO, 24 VDC, 6 A, RIF-0, DIN Rail, Non Latching
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 2903366
- Order Code:
- 2885903
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 2903366 (RIF-0-RSC-24DC/ 1)
- Technical Datasheet:
- 2903366 Datasheet
Product Range Selector (RIF-0)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 24VDC
- :
- 6A
- :
- RIF-0
- :
- DIN Rail
- :
- Non Latching
- :
- 250V
- :
- Quick Connect
- :
- 250V
- :
- Silver Tin Oxide
- :
- -
Technical Documents (2)
Also Known As
38 In stock
38 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,253.35 (¥1,378.69) | ( ) |
10+ | ¥1,172.85 (¥1,290.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.