You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PHOENIX CONTACT 2902851

Signal Converter, Thermocouple, Current, Voltage, 1 Channels, 30 VDC

PHOENIX CONTACT 2902851

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2902851
Order Code:
2520633
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
2902851 (MINI MCR-TC-UI-NC)
Technical Datasheet:
2902851   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Thermocouple

:
Current, Voltage

:
1Channels

:
-

:
-

:
30VDC

:
1 Channel

:
DIN Rail

:
Isolated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The MINI MCR-TC-UI-NC is a configurable Temperature Transducer for the connection of thermocouples. Can be configured via DIP switches or, with extended functionality, using the software. Screw connection, standard configuration. The configurable temperature transducer with 3-way isolation is suitable for the connection of thermocouples. The measured values are converted into a linear current or voltage signal. You can configure the device using one of the free software solutions. Default settings can also be made directly on the device by simply using the DIP switches (see configuration table). The measuring transducer supports fault monitoring.
  • Configurable/programmable
  • IP20 degree of protection
  • Screw connection method
  • M3 screw thread

Applications

Automation & Process Control, Test & Measurement

Also Known As

2902851 (MINI MCR-TC-UI-NC)

27 In stock Need more?

27 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥46,722.99 ( ¥51,395.29  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥46,722.99 (¥51,395.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --