You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT 2902056
Signal Converter, Frequency, Current, Voltage, 1 Channels, 24 VDC
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 2902056
- Order Code:
- 3293250
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MINI Analog Pro
- Also Known As:
- 2902056 (MINI MCR-2-F-UI)
- Technical Datasheet:
- 2902056 Datasheet
Product Range Selector (MINI Analog Pro)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Frequency
- :
- Current, Voltage
- :
- 1Channels
- :
- -
- :
- -
- :
- 24VDC
- :
- 1 Channel
- :
- DIN Rail
- :
- Isolated
- :
- MINI Analog Pro
Technical Documents (3)
Product Overview
- Frequency input and Frequency measuring range from 0.002Hz to 200KHz
- 24VDC nominal supply voltage
- 32mA (24VDC), 63mA (12VDC) typical current consumption
- Single output and configurable/programmable
- Max output voltage approx. is 12.3V and max output current is 24.6mA
- 1 N/O contact, switching output, 30V DC max switching voltage, 100µA min switching current
- Screw connection and M3 screw thread
- 300V (effective) rated insulation voltage
- IP20 degree of protection (not assessed by UL) and degree of pollution 2
- Ambient temperature (operation) range from -40 to 70°C
Also Known As
7 In stock Need more?
7 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥40,705.46 (¥44,776.01) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.