Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2901642
Order Code3260771
Also Known As2901642, FL-PP-RJ45-SCC
Your Part Number
Technical Datasheet
36 In Stock
Need more?
36 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥15,911.69 (¥17,502.859) |
| 5+ | ¥15,593.46 (¥17,152.806) |
| 10+ | ¥15,275.23 (¥16,802.753) |
Price for:Each
Minimum: 1
Multiple: 1
¥15,912 (¥17,503 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2901642
Order Code3260771
Also Known As2901642, FL-PP-RJ45-SCC
Technical Datasheet
Convert FromRJ45 Jack
Rated Current-
Rated Voltage-990V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Convert From
RJ45 Jack
Rated Current
-
Product Range
-
Convert To
Spring Cage Clamp Type 8 Position Terminal Block
Rated Voltage
-990V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083461