You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT 2891152
Switch, 5 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail, RJ45 x 5, 10Mbps, 100Mbps
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 2891152
- Order Code:
- 2295690
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 2891152 (FL SWITCH SFN 5TX)
- Technical Datasheet:
- 2891152 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5Ports
- :
- Industrial
- :
- Unmanaged Fast Ethernet
- :
- DIN Rail
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps
- :
- VDC
- :
- Multicomp Pro RJ45 Adapter
Technical Documents (2)
Product Overview
- Aluminum housing
- Local diagnostic indicators with LEDs
- Auto-crossing function
- 100m Maximum conductor length (twisted pair)
- 205mA at 9VDC Maximum current consumption
- IP20 Protection rating
Applications
Industrial
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥26,408.49 (¥29,049.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.