You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT 2891005
Switch, 8 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail, RJ45 x 8, 10Mbps, 100Mbps
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 2891005
- Order Code:
- 2295682
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 2891005 (FL SWITCH SFNT 8TX)
- Technical Datasheet:
- 2891005 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8Ports
- :
- Industrial
- :
- Unmanaged Fast Ethernet
- :
- DIN Rail
- :
- RJ45 x 8
- :
- 10Mbps, 100Mbps
- :
- VDC
- :
- Multicomp Pro RJ45 Adapter
Technical Documents (2)
Product Overview
- Auto negotiation and autocrossing detection simplifies installation and setup
- Alarm contact for power supply and link status diagnostics
- Local diagnostic indicators with LEDs
- The switch also offers cable locking and port blocking
- QoS-prioritized (Quality of Service) messages
- RJ45-ports Support a transmission speed of 10/100Mbps
- Fibre optic ports support 100Mbps
- IP20 Protection
- -40 to 75°C Operating temperature range
Applications
Communications & Networking, Industrial
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥43,292.44 (¥47,621.68) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.