You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT 2866491
AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 240 W, 48 VDC, 5 A
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 2866491
- Order Code:
- 2068491
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- TRIO POWER Series
- Also Known As:
- 2858904 (TT-ST-M-2-PE-24DC)
- Technical Datasheet:
- 2866491 Datasheet
Product Range Selector (TRIO POWER Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 240W
- :
- 48VDC
- :
- 5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- -
- :
- TRIO POWER Series
Technical Documents (2)
Product Overview
- Reliable power supply unit even at high ambient temperatures
- No load and short circuiting resistance
- High dielectric strength
1s Typical response time 3.5mA Discharge current to PE - 28W Maximum power loss nominal load
- 3.5W Maximum power dissipation idling
89% Efficiency - IP20 Protection rating
Applications
Power Management
Also Known As
1 In stock
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥53,084.74 (¥58,393.21) |
6+ | ¥51,969.40 (¥57,166.34) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.