You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT 1861250
Pluggable Terminal Block, 5.08 mm, 4 Ways, 24 AWG, 12 AWG, 2.5 mm², Push In
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 1861250
- Order Code:
- 2783235
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- 1861250, FKCOR 2,5/ 4-ST-5,08
- Technical Datasheet:
- 1861250 Datasheet
Product Overview
- Time saving push-in connection, tools not required
- Intuitive use through colour coded actuation lever
- Push-in spring connection, tin contact
- Rated surge voltage (III/3) (III/2) (II/2) is 4KV
- Rated voltage (III/3) is 250V, rated voltage (III/2) is 320V, rated voltage (II/2) is 630V
- Nominal current is 12A, nominal cross section is 2.5mm², stripping length is 10mm
- Conductor cross section solid range from 0.2mm² to 2.5mm²
- Conductor cross section range from 24AWG to 12AWG
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5.08mm
- :
- 4Ways
- :
- 24AWG to 12AWG
- :
- 24AWG
- :
- 12AWG
- :
- 2.5mm²
- :
- Push In
- :
- 12A
- :
- 320V
- :
- -
Technical Documents (1)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 150+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥593.07 (¥652.38) |
10+ | ¥544.34 (¥598.77) |
50+ | ¥513.12 (¥564.43) |
100+ | ¥492.44 (¥541.68) |
150+ | ¥462.00 (¥508.20) |
250+ | ¥453.93 (¥499.32) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.