You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PHOENIX CONTACT 1804823

Terminal Block, Horizontal, Header, 7.62 mm, 5 Ways, 20 A, 630 V, Through Hole Right Angle

PHOENIX CONTACT 1804823
PHOENIX CONTACT 1804823

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1804823
Order Code:
1792931
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
COMBICON
Also Known As:
true
Technical Datasheet:
1804823   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (COMBICON)

See all from this product range

Product Overview

The PC series Printed-Circuit Board Connector with maximum contact reliability due to integrated double steel spring. The automatic, tool-free snap-lock mechanism using the click and lock system (STCL), high level of safety even in the event of vibrations. The high-capacity plugs with a current carrying capacity of 41A and a connection capacity of 6mm², stranded/10mm² and solid.
  • Unlimited 600V UL approval
  • CP-PC coding profile as protection against mismatching

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Header

:
7.62mm

:
5Ways

:
20A

:
630V

:
Through Hole Right Angle

:
COMBICON

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

true

Available for back order

Deliveries start from 3/1/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,005.66 ( ¥1,106.23  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,005.66 (¥1,106.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --