You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT 1792245
Wire-To-Board Terminal Block, 7.5 mm, 4 Ways, 24 AWG, 10 AWG, 6 mm², Push In Lock
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 1792245
- Order Code:
- 2393497
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 1792245 (PLA 5/ 4-7,5-ZF)
- Technical Datasheet:
- 1792245 Datasheet
Product Overview
- UL94V-0 Flammability rating
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 7.5mm
- :
- 4Ways
- :
- 24AWG
- :
- 10AWG
- :
- 6mm²
- :
- Push In Lock
- :
- 41A
- :
- 1kV
- :
- Through Hole 30°
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,267.35 (¥1,394.09) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.