You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT 1774674
Photovoltaic / Solar Connector, Female Cable Coupler, Plus, Cable Mount, IP66, IP68, 40 A
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 1774674
- Order Code:
- 2068522
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 1582542 (QPD CW 3PE2,5 2X6-10 BK)
- Technical Datasheet:
- 1774674 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- 0.45mΩ Contact resistance with connected conductor
- 15mm Stripping length
- 250 ±50N Disconnect force
- 45 ±10N Insertion force
- 2 ±0.1Nm Tightening torque nut
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Female Cable Coupler
- :
- Cable Mount
- :
- IP66, IP68
- :
- -
- :
- 40A
- :
- 1.1kV
- :
- Multicomp Pro RJ45 Adapter
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥513.89 (¥565.28) | ( ) |
12+ | ¥511.71 (¥562.88) | ( ) |
25+ | ¥509.52 (¥560.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.