You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT 1714916
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Surface Mount Right Angle
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 1714916
- Order Code:
- 3251266
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- 1714916 (FP 1,27/ 26-MH)
- Technical Datasheet:
- 1714916 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- 26Contacts
- :
- Surface Mount Right Angle
- :
- -
- :
- Shrouded
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- PCB Header
Technical Documents (1)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 1120+
- 5600+
- 11200+
- 22400+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥581.54 (¥639.69) |
1120+ | ¥578.27 (¥636.10) |
5600+ | ¥562.26 (¥618.49) |
11200+ | ¥531.00 (¥584.10) |
22400+ | ¥471.96 (¥519.16) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.